-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BAT54SHMT116CT-ND
|
DigiKey | DIODE ARR SCHOTT 30V 200MA SSD3 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1288 In Stock |
|
$0.0386 / $0.2000 | Buy Now |
DISTI #
BAT54SHMT116
|
Avnet Americas | Diode Schottky 30V 200mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT54SHMT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0192 / $0.0219 | Buy Now |
|
Future Electronics | BAT54 Series 30 V 200 mA SMT Schottky Barrier Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0188 | Buy Now |
DISTI #
61236865
|
Verical | Rectifier Diode Schottky 30V 0.2A 50ns 3-Pin SSD T/R RoHS: Compliant Min Qty: 1544 Package Multiple: 1 Date Code: 2151 | Americas - 11260 |
|
$0.0186 / $0.0202 | Buy Now |
DISTI #
60968763
|
Verical | Rectifier Diode Schottky 30V 0.2A 50ns 3-Pin SSD T/R RoHS: Compliant Min Qty: 1112 Package Multiple: 1 Date Code: 2101 | Americas - 6000 |
|
$0.0621 / $0.0658 | Buy Now |
DISTI #
59690715
|
Verical | Rectifier Diode Schottky 30V 0.2A 50ns 3-Pin SSD T/R RoHS: Compliant Min Qty: 1112 Package Multiple: 1 Date Code: 2101 | Americas - 1843 |
|
$0.0658 | Buy Now |
|
Quest Components | 6274 |
|
$0.0520 / $0.2600 | Buy Now | |
DISTI #
BAT54SHMT116
|
Avnet Americas | Diode Schottky 30V 200mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT54SHMT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0192 / $0.0219 | Buy Now |
DISTI #
BAT54SHMT116
|
Avnet Silica | Diode Schottky 30V 200mA 3-Pin SOT-23 T/R (Alt: BAT54SHMT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 6000 |
|
$0.0260 / $0.1140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54SHMT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAT54SHMT116
ROHM Semiconductor
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 2017-03-13 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BAT54SHMT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54SHMT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSBAT54ST | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | BAT54SHMT116 vs GSBAT54ST |
BAT54SWT | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAT54SHMT116 vs BAT54SWT |
BAT54S-H | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | BAT54SHMT116 vs BAT54S-H |
BA54SW | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Daco Semiconductor Co Ltd | BAT54SHMT116 vs BA54SW |
BAT54S | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | SPC Multicomp | BAT54SHMT116 vs BAT54S |
ACDBT-54S-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | BAT54SHMT116 vs ACDBT-54S-HF |
BAT54SWTF2 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAT54SHMT116 vs BAT54SWTF2 |
BAT54SRF | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | BAT54SHMT116 vs BAT54SRF |
BAT5404E6327HTSA1 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAT54SHMT116 vs BAT5404E6327HTSA1 |
BAT54ST | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, LEAD FREE, ULTRA SMALL, SC-75, 3 PIN | WEITRON INTERNATIONAL CO., LTD. | BAT54SHMT116 vs BAT54ST |