-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 40 V, 300 mA General purpose Small Signal Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y2094
|
Newark | Schottky Diode, Aec-Q101, 0.3A, Sot-23, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:40V, Average Forward Current:300Ma, Forward Voltage Max:900Mv, Forward Surge Current:1A, Operating Temperature Max:150°C Rohs Compliant: Yes |Stmicroelectronics BAT54SFILMY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14160 |
|
$0.0780 | Buy Now |
DISTI #
41Y5329
|
Newark | Rectifier |Stmicroelectronics BAT54SFILMY Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
98AK5367
|
Newark | Schottky Diode, 0.9V, 0.3A, Sot-23 Rohs Compliant: Yes |Stmicroelectronics BAT54SFILMY Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0360 / $0.0600 | Buy Now |
DISTI #
497-12132-1-ND
|
DigiKey | DIODE ARR SCHOTT 40V 300MA SOT23 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
89017 In Stock |
|
$0.0437 / $0.3700 | Buy Now |
DISTI #
BAT54SFILMY
|
Avnet Americas | Diode Schottky 40V 0.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT54SFILMY) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0418 / $0.0437 | Buy Now |
DISTI #
511-BAT54SFILMY
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V Automotive SS 300mA 7pF AEC-Q101 RoHS: Compliant | 209879 |
|
$0.0440 / $0.3600 | Buy Now |
DISTI #
V36:1790_06547921
|
Arrow Electronics | Rectifier Diode Small Signal Schottky 40V 0.3A 5ns Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 25 Weeks Date Code: 2314 | Americas - 9000 |
|
$0.0284 / $0.0378 | Buy Now |
|
STMicroelectronics | Automotive 40 V, 300 mA General purpose Small Signal Schottky Diode RoHS: Compliant Min Qty: 1 | 209629 |
|
$0.1000 / $0.3500 | Buy Now |
|
Future Electronics | BAT54-Y Series 40 V 300 mA Automotive Small Signal Schottky Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 36000Reel |
|
$0.0599 / $0.0680 | Buy Now |
|
Future Electronics | BAT54-Y Series 40 V 300 mA Automotive Small Signal Schottky Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0599 / $0.0672 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54SFILMY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAT54SFILMY
STMicroelectronics
Automotive 40 V, 300 mA General purpose Small Signal Schottky Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | FAST RECOVERY | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT54SFILMY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54SFILMY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT64-04W-TP | Rectifier Diode, Schottky, 2 Element, 0.25A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BAT54SFILMY vs BAT64-04W-TP |
BAT54SWFILM | 40 V, 300 mA General purpose Signal Schottky Diode | STMicroelectronics | BAT54SFILMY vs BAT54SWFILM |
BAT54SWFILMY | Automotive 40 V, 300 mA General purpose Small Signal Schottky Diode | STMicroelectronics | BAT54SFILMY vs BAT54SWFILMY |