-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 V, 300 mA General purpose Signal Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC8105
|
Newark | Aid Rectifier Rohs Compliant: Yes |Stmicroelectronics BAT54SFILM Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 537000 |
|
$0.0590 | Buy Now |
DISTI #
89K1217
|
Newark | Schottky Rectifier, Series, 0.3A, Sot-23, Diode Configuration:Single Pair Series, Repetitive Peak Reverse Voltage:40V, Average Forward Current:300Ma, Forward Voltage Max:400Mv, Forward Surge Current:1A, Diode Case Style:Sot-23 Rohs Compliant: Yes |Stmicroelectronics BAT54SFILM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 45891 |
|
$0.0380 | Buy Now |
DISTI #
72K5957
|
Newark | Small Signal Schottky Diode,40 V,300 Ma,400 Mv,1 A,150 C Rohs Compliant: Yes |Stmicroelectronics BAT54SFILM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 556303 |
|
$0.0310 | Buy Now |
DISTI #
497-2522-1-ND
|
DigiKey | DIODE ARR SCHOTT 40V 300MA SOT23 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
153928 In Stock |
|
$0.0309 / $0.3100 | Buy Now |
DISTI #
BAT54SFILM
|
Avnet Americas | Diode Small Signal Schottky 40V 0.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT54SFILM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 534000 |
|
$0.0292 / $0.0304 | Buy Now |
DISTI #
BAT54SFILM
|
Avnet Americas | Diode Small Signal Schottky 40V 0.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT54SFILM) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0299 | Buy Now |
DISTI #
BAT54SFILM
|
Avnet Americas | Diode Small Signal Schottky 40V 0.3A 3-Pin SOT-23 T/R - Rail/Tube (Alt: BAT54SFILM) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
89K1217
|
Avnet Americas | Diode Small Signal Schottky 40V 0.3A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 89K1217) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 88 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.1250 / $0.3710 | Buy Now |
DISTI #
72K5957
|
Avnet Americas | Diode Small Signal Schottky 40V 0.3A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 72K5957) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 38063 Partner Stock |
|
$0.1290 / $0.3760 | Buy Now |
DISTI #
511-BAT54SFILM
|
Mouser Electronics | Schottky Diodes & Rectifiers 300mA 40V VRRM 7pF -65 to 150 C RoHS: Compliant | 278506 |
|
$0.0300 / $0.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54SFILM
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAT54SFILM
STMicroelectronics
40 V, 300 mA General purpose Signal Schottky Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT54SFILM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54SFILM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54SFILMY | Automotive 40 V, 300 mA General purpose Small Signal Schottky Diode | STMicroelectronics | BAT54SFILM vs BAT54SFILMY |