Part Details for BAT54SDWQ-7-F by Diodes Incorporated
Overview of BAT54SDWQ-7-F by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54SDWQ-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6112
|
Newark | Schottky Rectifier, 30V, 0.2A, Sot-363 Rohs Compliant: Yes |Diodes Inc. BAT54SDWQ-7-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2145 |
|
$0.1040 | Buy Now |
DISTI #
BAT54SDWQ-7-FDICT-ND
|
DigiKey | DIODE ARR SCHOT 30V 200MA SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22021 In Stock |
|
$0.0625 / $0.2900 | Buy Now |
DISTI #
BAT54SDWQ-7-F
|
Avnet Americas | SURFACE MOUNT SCHOTTKY BARRIER DIODE ARRAYS - Tape and Reel (Alt: BAT54SDWQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0445 / $0.0526 | Buy Now |
DISTI #
621-BAT54SDWQ-7-F
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Rectifier RoHS: Compliant | 4961 |
|
$0.0720 / $0.4100 | Buy Now |
DISTI #
V36:1790_18345909
|
Arrow Electronics | Diode Schottky 30V 0.2A Automotive AEC-Q101 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2236 | Americas - 375000 |
|
$0.0719 / $0.0878 | Buy Now |
|
Future Electronics | Schottky Diodes Surface Mount SOT363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0645 / $0.0720 | Buy Now |
DISTI #
BAT54SDWQ-7-F
|
Avnet Americas | SURFACE MOUNT SCHOTTKY BARRIER DIODE ARRAYS - Tape and Reel (Alt: BAT54SDWQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0445 / $0.0526 | Buy Now |
DISTI #
BAT54SDWQ-7-F
|
Avnet Asia | SURFACE MOUNT SCHOTTKY BARRIER DIODE ARRAYS (Alt: BAT54SDWQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0422 / $0.0513 | Buy Now |
DISTI #
BAT54SDWQ-7-F
|
Avnet Silica | SURFACE MOUNT SCHOTTKY BARRIER DIODE ARRAYS (Alt: BAT54SDWQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | DIODE SCHOTTKY 30V 200MA SOT363 | 990 |
|
$0.0883 / $0.1157 | Buy Now |