Part Details for BAT54SDW-7 by Diodes Incorporated
Overview of BAT54SDW-7 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54SDW-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2753 |
|
RFQ | ||
|
Quest Components | 0.2 A, 30 V, 4 ELEMENT, SILICON, SIGNAL DIODE | 2369 |
|
$0.2750 / $0.6600 | Buy Now |
DISTI #
BAT54SDW-7
|
Avnet Asia | SCHOTTKY DIODE SOT363 T&R 3K (Alt: BAT54SDW-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 1 Days | 0 |
|
RFQ |
Part Details for BAT54SDW-7
BAT54SDW-7 CAD Models
BAT54SDW-7 Part Data Attributes:
|
BAT54SDW-7
Diodes Incorporated
Buy Now
|
Compare Parts:
BAT54SDW-7
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |