Part Details for BAT54S-7 by Diodes Incorporated
Overview of BAT54S-7 by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54S-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAT54S-7
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT54S-7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 14972 |
|
RFQ | ||
|
Bristol Electronics | 20630 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 8569 |
|
$0.0225 / $0.1125 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, Schottky, 30 Volt, SOT-23 | 16504 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, Schottky, 30 Volt, SOT-23 | 4460 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, Schottky, 30 Volt, SOT-23 | 798 |
|
$0.0588 / $0.1960 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, Schottky, 30 Volt, SOT-23 | 11977 |
|
$0.0600 / $0.3000 | Buy Now |
DISTI #
BAT54S-7
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT54S-7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 433 |
|
RFQ |
Part Details for BAT54S-7
BAT54S-7 CAD Models
BAT54S-7 Part Data Attributes:
|
BAT54S-7
Diodes Incorporated
Buy Now
|
Compare Parts:
BAT54S-7
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |