Part Details for BAT54S-7-F by SPC Multicomp
Overview of BAT54S-7-F by SPC Multicomp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54S-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8468
|
Newark | Diode, Ultrafast Recovery, 200Ma, 30V, Sot-23-3, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:40V, Average Forward Current:200Ma, Forward Voltage Max:800Mv, Forward Surge Current:600Ma, Diode Case Style:Sot-23 Rohs Compliant: No |Multicomp Pro BAT54S-7-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 235 |
|
$0.0190 / $0.1200 | Buy Now |
DISTI #
65W8469
|
Newark | Diode, Ultrafast Recovery, 200Ma, 30V, Sot-23-3, Full Reel, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:40V, Average Forward Current:200Ma, Forward Voltage Max:800Mv, Forward Surge Current:600Ma, Product Range:- Rohs Compliant: No |Multicomp Pro BAT54S-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 / $0.0280 | Buy Now |
DISTI #
2306015
|
element14 Asia-Pacific | DIODE, ULTRAFAST RECOVERY, 200mA, 30V, SOT-23-3 RoHS: Not Compliant Min Qty: 1 Container: Cut Tape | 270 |
|
$0.0215 / $0.1290 | Buy Now |
DISTI #
2306016
|
element14 Asia-Pacific | DIODE, ULTRAFAST RECOVERY, 200mA, 30V, SOT-23-3, FULL REEL RoHS: Not Compliant Min Qty: 3000 Container: Reel | 72000 |
|
$0.0156 / $0.0304 | Buy Now |
DISTI #
2306015
|
Farnell | DIODE, ULTRAFAST RECOVERY, 200mA, 30V, SOT-23-3 RoHS: Not Compliant Min Qty: 1 Lead time: 15 Weeks, 6 Days Container: Cut Tape | 252 |
|
$0.0205 / $0.1292 | Buy Now |
DISTI #
2306016
|
Farnell | DIODE, ULTRAFAST RECOVERY, 200mA, 30V, SOT-23-3, FULL REEL RoHS: Not Compliant Min Qty: 3000 Lead time: 15 Weeks, 6 Days Container: Reel | 0 |
|
$0.0149 / $0.0299 | Buy Now |