Part Details for BAT54LS-QYL by Nexperia
Overview of BAT54LS-QYL by Nexperia
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54LS-QYL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ8027
|
Newark | Schottky Diode,30V,0.2A, dfn1006Bd Rohs Compliant: Yes |Nexperia BAT54LS-QYL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8525 |
|
$0.0260 | Buy Now |
DISTI #
1727-BAT54LS-QYLCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA 2DFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9134 In Stock |
|
$0.0299 / $0.3000 | Buy Now |
DISTI #
BAT54LS-QYL
|
Avnet Americas | Diode Small Signal Schottky 30V 200mA 2-Pin DFN1006BD T/R - Tape and Reel (Alt: BAT54LS-QYL) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0257 / $0.0306 | Buy Now |
DISTI #
771-BAT54LS-QYL
|
Mouser Electronics | Schottky Diodes & Rectifiers BAT54LS-Q/SOD882BD/XSON2 RoHS: Compliant | 3281 |
|
$0.0290 / $0.3000 | Buy Now |
|
Future Electronics | Schottky Diodes - General-purpose Schottky diode RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 20000Reel |
|
$0.0362 / $0.0385 | Buy Now |
DISTI #
BAT54LS-QYL
|
TTI | Schottky Diodes & Rectifiers BAT54LS-Q/SOD882BD/XSON2 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0280 / $0.0380 | Buy Now |
DISTI #
BAT54LS-QYL
|
Avnet Silica | Diode Small Signal Schottky 30V 200mA 2-Pin DFN1006BD T/R (Alt: BAT54LS-QYL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BAT54LS-QYL
|
EBV Elektronik | Diode Small Signal Schottky 30V 200mA 2-Pin DFN1006BD T/R (Alt: BAT54LS-QYL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0277 / $0.0297 | Buy Now |