Part Details for BAT54JW-7-F by SPC Multicomp
Overview of BAT54JW-7-F by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54JW-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W0880
|
Newark | Diode, Ultrafast Recovery, 100Ma, 30V, Sot-363, Diode Configuration:Dual Isolated, Repetitive Peak Reverse Voltage:40V, Average Forward Current:100Ma, Forward Voltage Max:1V, Forward Surge Current:600Ma, Diode Case Style:Sot-363 Rohs Compliant: No |Multicomp Pro BAT54JW-7-F RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
Part Details for BAT54JW-7-F
BAT54JW-7-F CAD Models
BAT54JW-7-F Part Data Attributes
|
BAT54JW-7-F
SPC Multicomp
Buy Now
|
Compare Parts:
BAT54JW-7-F
SPC Multicomp
|
Samacsys Manufacturer | Multicomp Pro |