-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC4445
|
Newark | Diode, Schottky, 0.2A, 30V, Sot-23, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:800Mv, Forward Surge Current Ifsm Max:600Ma, Operating Temperature Rohs Compliant: Yes |Rohm BAT54HMT116 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0450 / $0.2320 | Buy Now |
DISTI #
846-BAT54HMT116CT-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA SSD3 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3051 In Stock |
|
$0.0227 / $0.2100 | Buy Now |
DISTI #
BAT54HMT116
|
Avnet Americas | Diode Schottky 30V 200mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT54HMT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BAT54HMT116
|
Mouser Electronics | Schottky Diodes & Rectifiers BAT54HM is Schottky Barrier Diode for general rectification. RoHS: Compliant | 2354 |
|
$0.0220 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0231 | Buy Now |
DISTI #
36528962
|
Verical | Rectifier Diode Schottky 30V 0.2A 50ns 3-Pin SSD T/R RoHS: Compliant Min Qty: 2942 Package Multiple: 1 Date Code: 1801 | Americas - 10135 |
|
$0.0229 / $0.0241 | Buy Now |
|
Quest Components | 8108 |
|
$0.0340 / $0.1700 | Buy Now | |
|
Ameya Holding Limited | PMIC Voltage Regulators Linear Min Qty: 1 | 100-Authorized Distributor |
|
$0.0219 / $0.0372 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 10135 |
|
$0.0170 | Buy Now |
|
LCSC | 30V 800mV100mA 200mA SOT-23 Schottky Diodes ROHS | 2740 |
|
$0.0119 / $0.0206 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54HMT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAT54HMT116
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 2017-03-13 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BAT54HMT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54HMT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54WS | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAT54HMT116 vs BAT54WS |
RB521SM-30FHT2R | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-79, 2 PIN | ROHM Semiconductor | BAT54HMT116 vs RB521SM-30FHT2R |
S-LBAT54XV2T3G | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | BAT54HMT116 vs S-LBAT54XV2T3G |
TSS0230LRJG | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, DFN1006, 2 PIN | Taiwan Semiconductor | BAT54HMT116 vs TSS0230LRJG |
RB530SM-30 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, EMD2, SC-79, 2 PIN | ROHM Semiconductor | BAT54HMT116 vs RB530SM-30 |
BAT54-D0RFG | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | BAT54HMT116 vs BAT54-D0RFG |
BAT54-H | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | BAT54HMT116 vs BAT54-H |
BAT54W1 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Surge Components Inc | BAT54HMT116 vs BAT54W1 |
RB521VM-30FH | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-90/A, 2 PIN | ROHM Semiconductor | BAT54HMT116 vs RB521VM-30FH |
RB541VM-30 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-90/A, 2 PIN | ROHM Semiconductor | BAT54HMT116 vs RB541VM-30 |