Part Details for BAT54GP by CHENMKO Enterprise Co Ltd
Overview of BAT54GP by CHENMKO Enterprise Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 33000 |
|
RFQ | ||
|
Quest Components | 26400 |
|
$0.0354 / $0.2020 | Buy Now |
Part Details for BAT54GP
BAT54GP CAD Models
BAT54GP Part Data Attributes
|
BAT54GP
CHENMKO Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAT54GP
CHENMKO Enterprise Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHENMKO ENTERPRISE CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.23 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT54GP
This table gives cross-reference parts and alternative options found for BAT54GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | BAT54GP vs BAT54-HF |
PD3S0230-7 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC, POWERDI 323, 2 PIN | Diodes Incorporated | BAT54GP vs PD3S0230-7 |
BAT54XG | Rectifier Diode, | Galaxy Microelectronics | BAT54GP vs BAT54XG |
0IMD2-001-XTP | Rectifier Diode | onsemi | BAT54GP vs 0IMD2-001-XTP |
BAT54-RTK/HU | Rectifier Diode, | KEC | BAT54GP vs BAT54-RTK/HU |
BAT54-02V-HG3-08 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOD-523, 2 PIN | Vishay Intertechnologies | BAT54GP vs BAT54-02V-HG3-08 |
BAT54 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | DC Components Co Ltd | BAT54GP vs BAT54 |
BAT54L-AL3-R | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-3 | Unisonic Technologies Co Ltd | BAT54GP vs BAT54L-AL3-R |
BAT54WS | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | BAT54GP vs BAT54WS |
CDBQC54-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOD-923F, 2 PIN | Comchip Technology Corporation Ltd | BAT54GP vs CDBQC54-HF |