Part Details for BAT54CSMG4 by TT Electronics Resistors
Overview of BAT54CSMG4 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAT54CSMG4
BAT54CSMG4 CAD Models
BAT54CSMG4 Part Data Attributes
|
BAT54CSMG4
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
BAT54CSMG4
TT Electronics Resistors
Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, HERMETIC SEALED, CERAMIC, SOT-23, LCC1-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | R-CDSO-N3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for BAT54CSMG4
This table gives cross-reference parts and alternative options found for BAT54CSMG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54CSMG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54CSM-QR-BG4 | 0.2A, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, SOT-23, LCC1-3 | TT Electronics Power and Hybrid / Semelab Limited | BAT54CSMG4 vs BAT54CSM-QR-BG4 |
BAT54CSM-QR-B | 0.2A, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, SOT-23, LCC1-3 | TT Electronics Power and Hybrid / Semelab Limited | BAT54CSMG4 vs BAT54CSM-QR-B |
BAT54CSM-JQR-A | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, HERMETIC SEALED, CERAMIC, SOT-23, LCC1-3 | TT Electronics Resistors | BAT54CSMG4 vs BAT54CSM-JQR-A |
BAT54CSM-JQR-A | 0.2A, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, SOT-23, LCC1-3 | TT Electronics Power and Hybrid / Semelab Limited | BAT54CSMG4 vs BAT54CSM-JQR-A |
BAT54CSM.MOD | 0.2A, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, SOT-23, LCC1-3 | TT Electronics Power and Hybrid / Semelab Limited | BAT54CSMG4 vs BAT54CSM.MOD |
BAT54CSM.MOD | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, HERMETIC SEALED, CERAMIC, SOT-23, LCC1-3 | TT Electronics Resistors | BAT54CSMG4 vs BAT54CSM.MOD |
BAT54CSM | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, HERMETIC SEALED, CERAMIC, SOT-23, LCC1-3 | TT Electronics Resistors | BAT54CSMG4 vs BAT54CSM |
BAT54CSM-JQR-B | 0.2A, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, SOT-23, LCC1-3 | TT Electronics Power and Hybrid / Semelab Limited | BAT54CSMG4 vs BAT54CSM-JQR-B |
BAT54CSM | 0.2A, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, SOT-23, LCC1-3 | TT Electronics Power and Hybrid / Semelab Limited | BAT54CSMG4 vs BAT54CSM |