Part Details for BAT54C by Luguang Electronic Technology Co Ltd
Overview of BAT54C by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAT54C
BAT54C CAD Models
BAT54C Part Data Attributes:
|
BAT54C
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAT54C
Luguang Electronic Technology Co Ltd
Small Signal Schottky Diodes, Case Style : SOT-23; IF (mA) : 200; VRRM (V) : 30; IFSM (A): 0.6; VF (V) : 1; @IF (A) : 100; IR (µA) TA=25ºC: 2
|
Part Life Cycle Code | Active | |
Part Package Code | SOT-23 | |
Manufacturer Package Code | SOT-23 |