Part Details for BAT54AW by WEITRON INTERNATIONAL CO., LTD.
Results Overview of BAT54AW by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT54AW Information
BAT54AW by WEITRON INTERNATIONAL CO., LTD. is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BAT54AW
BAT54AW CAD Models
BAT54AW Part Data Attributes
|
BAT54AW
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
BAT54AW
WEITRON INTERNATIONAL CO., LTD.
Rectifier Diode, Schottky, 0.2A, 30V V(RRM)
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.24 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for BAT54AW
This table gives cross-reference parts and alternative options found for BAT54AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAT54AW-7-F | Diodes Incorporated | $0.0622 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | BAT54AW vs BAT54AW-7-F |
BAT54AW | North American Philips Discrete Products Div | Check for Price | Rectifier Diode, Schottky, 0.2A, 30V V(RRM), | BAT54AW vs BAT54AW |
BAT54AW | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | BAT54AW vs BAT54AW |
BAT54AWT3 | onsemi | Check for Price | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE, MINIATURE, CASE 419-04, SC-70, 3 PIN | BAT54AW vs BAT54AWT3 |
BAT54AW | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BAT54AW vs BAT54AW |
BAT54AW | Philips Semiconductors | Check for Price | Rectifier Diode, Schottky, 0.2A, 30V V(RRM), | BAT54AW vs BAT54AW |