Part Details for BAT54AW by Transys Electronics Limited
Results Overview of BAT54AW by Transys Electronics Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT54AW Information
BAT54AW by Transys Electronics Limited is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BAT54AW
BAT54AW CAD Models
BAT54AW Part Data Attributes
|
BAT54AW
Transys Electronics Limited
Buy Now
Datasheet
|
Compare Parts:
BAT54AW
Transys Electronics Limited
Rectifier Diode, Schottky, 0.2A, 30V V(RRM)
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TRANSYS ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for BAT54AW
This table gives cross-reference parts and alternative options found for BAT54AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAT54AWT3 | onsemi | Check for Price | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE, MINIATURE, CASE 419-04, SC-70, 3 PIN | BAT54AW vs BAT54AWT3 |
BAT54AW | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-323, 3 PIN | BAT54AW vs BAT54AW |
BAT54AWT3G | onsemi | Check for Price | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE, LEAD FREE, MINIATURE, CASE 419-04, SC-70, 3 PIN | BAT54AW vs BAT54AWT3G |
BAT54AW | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 0.2A, 30V V(RRM) | BAT54AW vs BAT54AW |
BAT54AWT1G | onsemi | $0.0590 | 200 mA, 30 V, Dual Common Anode Schottky Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL | BAT54AW vs BAT54AWT1G |
BAT54AW_R2_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOT-323, 3 PIN | BAT54AW vs BAT54AW_R2_10001 |
BAT54AW | Philips Semiconductors | Check for Price | Rectifier Diode, Schottky, 0.2A, 30V V(RRM), | BAT54AW vs BAT54AW |