Part Details for BAT54ALT1 by LRC Leshan Radio Co Ltd
Overview of BAT54ALT1 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BAT54ALT1
BAT54ALT1 CAD Models
BAT54ALT1 Part Data Attributes
|
BAT54ALT1
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAT54ALT1
LRC Leshan Radio Co Ltd
Rectifier Diode, Schottky, 30V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.24 V | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Operating Temperature-Max | 125 °C | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY |