Part Details for BAT5406WH6327XTSA1 by Infineon Technologies AG
Overview of BAT5406WH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BAT5406WH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-BAT5406WH6327XTSA1CT-ND
|
DigiKey | DIODE ARR SCHOT 30V 200MA SOT323 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29753 In Stock |
|
$0.0409 / $0.3200 | Buy Now |
DISTI #
BAT5406WH6327XTSA1
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAT5406WH6327XTSA1) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
E02:0323_00822518
|
Arrow Electronics | Diode Schottky Si 0.2A 3-Pin SOT-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks | Europe - 24000 |
|
$0.0340 | Buy Now |
|
Future Electronics | BAT5406W Series 30 V 200 mA Surface Mount Silicon Schottky Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0478 / $0.0534 | Buy Now |
|
Future Electronics | BAT5406W Series 30 V 200 mA Surface Mount Silicon Schottky Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0478 / $0.0534 | Buy Now |
DISTI #
84347368
|
Verical | Diode Schottky Si 0.2A 3-Pin SOT-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Date Code: 2435 | Americas - 120000 |
|
$0.0522 | Buy Now |
DISTI #
75723473
|
Verical | Diode Schottky Si 0.2A 3-Pin SOT-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 234 Package Multiple: 1 Date Code: 2248 | Americas - 30000 |
|
$0.0860 / $0.1338 | Buy Now |
DISTI #
27125578
|
Verical | Diode Schottky Si 0.2A 3-Pin SOT-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 24000 |
|
$0.0346 | Buy Now |
|
Rochester Electronics | BAT54 - High Speed Switching, Clipping and Clamping RoHS: Compliant Status: Active Min Qty: 1 | 135000 |
|
$0.0383 / $0.0450 | Buy Now |
DISTI #
BAT5406WH6327XTSA1
|
TME | Diode: Schottky rectifying, SOT323, SMD, 30V, 0.2A, 230mW Min Qty: 25 | 98 |
|
$0.0208 / $0.0252 | Buy Now |
Part Details for BAT5406WH6327XTSA1
BAT5406WH6327XTSA1 CAD Models
BAT5406WH6327XTSA1 Part Data Attributes
|
BAT5406WH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAT5406WH6327XTSA1
Infineon Technologies AG
DIODE ARRAY SCHOTTKY 30V SOT323
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOT-323, 3 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | TR, 7 INCH: 3000 | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 30 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.23 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |