Part Details for BAT54-02V-V-G-18 by Vishay Intertechnologies
Results Overview of BAT54-02V-V-G-18 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT54-02V-V-G-18 Information
BAT54-02V-V-G-18 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAT54-02V-V-G-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T0200
|
Newark | Schottky Diode Sod52330V, 0.4V@10Ma, Ifmax=200Ma |Vishay BAT54-02V-V-G-18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
BAT54-02V-V-G-18
|
EBV Elektronik | Diode Small Signal Schottky 30V 02A 2Pin SOD523 TR (Alt: BAT54-02V-V-G-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Diodes | 838 |
|
RFQ |
Part Details for BAT54-02V-V-G-18
BAT54-02V-V-G-18 CAD Models
BAT54-02V-V-G-18 Part Data Attributes
|
BAT54-02V-V-G-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAT54-02V-V-G-18
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.24 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAT54-02V-V-G-18
This table gives cross-reference parts and alternative options found for BAT54-02V-V-G-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54-02V-V-G-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAT54-02V-H6327 | Infineon Technologies AG | Check for Price | Rectifier Diode, Schottky, 1 Element, 30V V(RRM), | BAT54-02V-V-G-18 vs BAT54-02V-H6327 |
BAT54-02V-GS08 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Element, 30V V(RRM), | BAT54-02V-V-G-18 vs BAT54-02V-GS08 |
BAT54-02V-E6433 | Infineon Technologies AG | Check for Price | Rectifier Diode, Schottky, 1 Element, 30V V(RRM), | BAT54-02V-V-G-18 vs BAT54-02V-E6433 |
BAT54-02V-V-G-08 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | BAT54-02V-V-G-18 vs BAT54-02V-V-G-08 |
BAT54-02V-V-G-18 | Vishay Semiconductors | Check for Price | SCHOTTKY DIODE SOD523-E3-G - Tape and Reel | BAT54-02V-V-G-18 vs BAT54-02V-V-G-18 |
BAT5402VH6327XTSA1 | Infineon Technologies AG | $0.0306 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, SC-79, 2 PIN | BAT54-02V-V-G-18 vs BAT5402VH6327XTSA1 |