-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAT54 - Schottky barrier diode@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W7503
|
Newark | Schottky Diode, 0.2A, 30V, Sot-23, Diode Configuration:Single, Repetitive Peak Reverse Voltage:30V, Average Forward Current:200Ma, Forward Voltage Max:800Mv, Forward Surge Current:600Ma, Operating Temperature Max:125°C Rohs Compliant: Yes |Nexperia BAT54,215 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.0270 / $0.0320 | Buy Now |
DISTI #
34AH6658
|
Newark | Bat54/Sot23/To-236Ab Rohs Compliant: Yes |Nexperia BAT54,215 Min Qty: 48000 Package Multiple: 1 Date Code: 0 Container: Reel | 1962000 |
|
$0.0270 | Buy Now |
DISTI #
11N8483
|
Newark | Schottky Rectifier, 200Ma, 30V, Sot-23, Diode Configuration:Single, Repetitive Peak Reverse Voltage:40V, Average Forward Current:200Ma, Forward Voltage Max:800Mv, Forward Surge Current:600Ma, Operating Temperature Max:125°C Rohs Compliant: Yes |Nexperia BAT54,215 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 234499 |
|
$0.0400 / $0.1650 | Buy Now |
DISTI #
1727-2900-1-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1015050 In Stock |
|
$0.0150 / $0.1200 | Buy Now |
DISTI #
BAT54,215
|
Avnet Americas | Small Signal Schottky Diode, Single , 30V, 200 mA, 800 mV, 600 mA, 150 °C , SOT-23, 3 Pins - Tape and Reel (Alt: BAT54,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 1962000 |
|
$0.0088 / $0.0105 | Buy Now |
DISTI #
BAT54,215
|
Avnet Americas | Small Signal Schottky Diode, Single , 30V, 200 mA, 800 mV, 600 mA, 150 °C , SOT-23, 3 Pins - Tape and Reel (Alt: BAT54,215) RoHS: Compliant Min Qty: 72000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0088 / $0.0105 | Buy Now |
DISTI #
BAT54,215
|
Avnet Americas | Small Signal Schottky Diode, Single , 30V, 200 mA, 800 mV, 600 mA, 150 °C , SOT-23, 3 Pins - Tape and Reel (Alt: BAT54,215) RoHS: Compliant Min Qty: 72000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0887 | Buy Now |
DISTI #
BAT54,215
|
Avnet Americas | Small Signal Schottky Diode, Single , 30V, 200 mA, 800 mV, 600 mA, 150 °C , SOT-23, 3 Pins - Tape and Reel (Alt: BAT54,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0088 / $0.0105 | Buy Now |
DISTI #
BAT54,215
|
Avnet Americas | Small Signal Schottky Diode, Single , 30V, 200 mA, 800 mV, 600 mA, 150 °C , SOT-23, 3 Pins - Tape and Reel (Alt: BAT54,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0088 / $0.0105 | Buy Now |
DISTI #
771-BAT54-T/R
|
Mouser Electronics | Schottky Diodes & Rectifiers BAT54/SOT23/TO-236AB RoHS: Compliant | 136160 |
|
$0.0140 / $0.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAT54,215
Nexperia
BAT54 - Schottky barrier diode@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1991-04-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT54,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54LT3 | SILICON, SIGNAL DIODE, TO-236AB, CASE 318-08, 3 PIN | onsemi | BAT54,215 vs BAT54LT3 |
BAT54 | 30V, SILICON, SIGNAL DIODE, SOT-23, 3 PIN | STMicroelectronics | BAT54,215 vs BAT54 |
BAT54-TP | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, LEAD FREE, PLASTIC PACKSGE-3 | Micro Commercial Components | BAT54,215 vs BAT54-TP |
BAT54-7 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, | Vishay Semiconductors | BAT54,215 vs BAT54-7 |
BAT54/T3 | 0.2A, 30V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BAT54,215 vs BAT54/T3 |
BAT54T,135 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon | Nexperia | BAT54,215 vs BAT54T,135 |
BAT54LT3 | SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | Motorola Mobility LLC | BAT54,215 vs BAT54LT3 |
933742280235 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, TO-236AB | Nexperia | BAT54,215 vs 933742280235 |
BAT54LT3 | Rectifier Diode, Schottky, 1 Element, Silicon, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | Motorola Semiconductor Products | BAT54,215 vs BAT54LT3 |
BAT54 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB | Nexperia | BAT54,215 vs BAT54 |