Part Details for BAT47 by STMicroelectronics
Overview of BAT47 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BAT47
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P5768
|
Newark | Rectifier Diode, Single, 20 V, 350 Ma, 440 Mv, 7.5 A |Stmicroelectronics BAT47 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
9801464
|
element14 Asia-Pacific | DIODE, SCHOTTKY, SMALL SIGNAL RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.0569 / $0.1226 | Buy Now |
Part Details for BAT47
BAT47 CAD Models
BAT47 Part Data Attributes:
|
BAT47
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAT47
STMicroelectronics
0.35A, 20V, SILICON, SIGNAL DIODE, DO-35, DO-35, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-35 | |
Package Description | O-XALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FAST SWITCHING | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 7.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.35 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAT47
This table gives cross-reference parts and alternative options found for BAT47. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT47, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT47B2 | 0.35A, 20V, SILICON, SIGNAL DIODE | STMicroelectronics | BAT47 vs BAT47B2 |
BAT47AZ1 | 0.35A, 20V, SILICON, SIGNAL DIODE | STMicroelectronics | BAT47 vs BAT47AZ1 |
BAT47AZ2 | 0.35A, 20V, SILICON, SIGNAL DIODE | STMicroelectronics | BAT47 vs BAT47AZ2 |
BAT47AR1 | 0.35A, 20V, SILICON, SIGNAL DIODE | STMicroelectronics | BAT47 vs BAT47AR1 |