-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V, 150 mA SMD General Purpose Signal Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X9521
|
Newark | Small Signal Diode, Single, 100 V, 150 Ma, 1 V, 1 A Rohs Compliant: Yes |Stmicroelectronics BAT46WFILM Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 6579 |
|
$0.1100 / $0.4230 | Buy Now |
DISTI #
27AC0753
|
Newark | Aid Rectifier Rohs Compliant: Yes |Stmicroelectronics BAT46WFILM Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.0420 | Buy Now |
DISTI #
56P5766
|
Newark | Small Signal Schottky Diode, 100V, Sot-323, Full Reel, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):150Ma, Forward Voltage Vf Max:1V, Reverse Recovery Time Trr Max:-, No. Of Pins:3Pins Rohs Compliant: Yes |Stmicroelectronics BAT46WFILM Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1180 / $0.1290 | Buy Now |
DISTI #
497-7160-1-ND
|
DigiKey | DIODE SCHOTTKY 100V 150MA SOT323 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
34389 In Stock |
|
$0.0414 / $0.3500 | Buy Now |
DISTI #
BAT46WFILM
|
Avnet Americas | Diode Small Signal Schottky 100V 0.15A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAT46WFILM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0396 / $0.0413 | Buy Now |
DISTI #
511-BAT46WFILM
|
Mouser Electronics | Schottky Diodes & Rectifiers 150mA 100 Volt RoHS: Compliant | 42185 |
|
$0.0410 / $0.3400 | Buy Now |
DISTI #
E02:0323_00207581
|
Arrow Electronics | Diode Small Signal Schottky 100V 0.15A 3-Pin SOT-323 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks Date Code: 2349 | Europe - 45000 |
|
$0.0380 / $0.0470 | Buy Now |
DISTI #
V36:1790_06547873
|
Arrow Electronics | Diode Small Signal Schottky 100V 0.15A 3-Pin SOT-323 T/R Min Qty: 9000 Package Multiple: 3000 Lead time: 25 Weeks Date Code: 2309 | Americas - 6000 |
|
$0.0389 / $0.0533 | Buy Now |
|
STMicroelectronics | Small Signal Schottky Diode RoHS: Compliant Min Qty: 1 | 42185 |
|
$0.1000 / $0.3300 | Buy Now |
|
Future Electronics | BAT46 Series 100 V 150 mA Surface Mount Small Signal Schottky Diode- SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0877 / $0.0985 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT46WFILM
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAT46WFILM
STMicroelectronics
100 V, 150 mA SMD General Purpose Signal Schottky Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.25 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BAT46WFILM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT46WFILM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT46W-HE3-08 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAT46WFILM vs BAT46W-HE3-08 |
BAT46W-G3-08 | Rectifier Diode, Schottky, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | BAT46WFILM vs BAT46W-G3-08 |
BAT46W-HE3-18 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAT46WFILM vs BAT46W-HE3-18 |
BAT46W-G3-18 | Rectifier Diode, Schottky, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | BAT46WFILM vs BAT46W-G3-18 |
BAT46ZFILM | 100 V, 150 mA SMD General Purpose Signal Schottky Diode | STMicroelectronics | BAT46WFILM vs BAT46ZFILM |
BAT46W-E3-18 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAT46WFILM vs BAT46W-E3-18 |
BAT46W-7-F | Rectifier Diode, Schottky, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BAT46WFILM vs BAT46W-7-F |
BAT46W-E3-08 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAT46WFILM vs BAT46W-E3-08 |
BAT46W-13 | Rectifier Diode, Schottky, 1 Element, 0.075A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | Diodes Incorporated | BAT46WFILM vs BAT46W-13 |