-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V, 150 mA SMD General Purpose Signal Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X9520
|
Newark | Schottky Diode, 100V, 0.15A, Sod-323, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:150Ma, Forward Voltage Max:1V, Forward Surge Current:1A, Operating Temperature Max:150°C, Qualification:-Rohs Compliant: Yes |Stmicroelectronics BAT46JFILM Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 113365 |
|
$0.0590 / $0.0740 | Buy Now |
DISTI #
95AC8099
|
Newark | Aid Rectifier Rohs Compliant: Yes |Stmicroelectronics BAT46JFILM Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 621000 |
|
$0.0620 | Buy Now |
DISTI #
07X1765
|
Newark | Small Signal Schottky Diode, Single, 100 V, 150 Ma, 1 V, 1 A, 150 C Rohs Compliant: Yes |Stmicroelectronics BAT46JFILM Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0530 | Buy Now |
DISTI #
497-6653-1-ND
|
DigiKey | DIODE SCHOTTKY 100V 150MA SOD323 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
128405 In Stock |
|
$0.0368 / $0.3700 | Buy Now |
DISTI #
BAT46JFILM
|
Avnet Americas | Small Signal Schottky Diode, Single, 100 V, 150 mA, 1 V, 1 A, 150 °C, SOD-323, 2 Pins - Tape and Reel (Alt: BAT46JFILM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 618000 |
|
$0.0284 / $0.0305 | Buy Now |
DISTI #
BAT46JFILM
|
Avnet Americas | Small Signal Schottky Diode, Single, 100 V, 150 mA, 1 V, 1 A, 150 °C, SOD-323, 2 Pins - Tape and Reel (Alt: BAT46JFILM) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0367 | Buy Now |
DISTI #
BAT46JFILM
|
Avnet Americas | Small Signal Schottky Diode, Single, 100 V, 150 mA, 1 V, 1 A, 150 °C, SOD-323, 2 Pins - Rail/Tube (Alt: BAT46JFILM) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
05X9520
|
Avnet Americas | Small Signal Schottky Diode, Single, 100 V, 150 mA, 1 V, 1 A, 150 °C, SOD-323, 2 Pins - Bulk (Alt: 05X9520) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks, 4 Days Container: Bulk | 0 |
|
$0.0870 / $0.4110 | Buy Now |
DISTI #
511-BAT46JFILM
|
Mouser Electronics | Schottky Diodes & Rectifiers 150mA 100 Volt RoHS: Compliant | 0 |
|
$0.0580 / $0.3700 | Order Now |
DISTI #
E02:0323_00206573
|
Arrow Electronics | Diode Small Signal Schottky 100V 0.15A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks Date Code: 2347 | Europe - 666000 |
|
$0.0339 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT46JFILM
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAT46JFILM
STMicroelectronics
100 V, 150 mA SMD General Purpose Signal Schottky Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.25 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT46JFILM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT46JFILM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT46J | 0.15A, 100V, SILICON, SIGNAL DIODE | STMicroelectronics | BAT46JFILM vs BAT46J |
BAT46JV | Rectifier Diode, | Rectron Semiconductor | BAT46JFILM vs BAT46JV |