-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4525
|
Newark | Diode, Schottky, 30V, 0.2W, Sod-323, Diode Configuration:Single, Repetitive Peak Reverse Voltage:30V, Average Forward Current:200Ma, Forward Voltage Max:650Mv, Forward Surge Current:4A, Operating Temperature Max:125°C Rohs Compliant: Yes |Diodes Inc. BAT42WS-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3104 |
|
$0.1010 / $0.3920 | Buy Now |
DISTI #
BAT42WS-FDICT-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37381 In Stock |
|
$0.0568 / $0.3700 | Buy Now |
DISTI #
BAT42WS-7-F
|
Avnet Americas | Diode Schottky 30V 0.1A 2-Pin SOD-323 T/R - Tape and Reel (Alt: BAT42WS-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 12000477000 Factory Stock |
|
$0.0393 / $0.0464 | Buy Now |
DISTI #
BAT42WS-7-F
|
Avnet Americas | Diode Schottky 30V 0.1A 2-Pin SOD-323 T/R - Tape and Reel (Alt: BAT42WS-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 477000 Factory Stock |
|
$0.0393 / $0.0464 | Buy Now |
DISTI #
23T4525
|
Avnet Americas | Diode Schottky 30V 0.1A 2-Pin SOD-323 T/R - Product that comes on tape, but is not reeled (Alt: 23T4525) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 41 Weeks, 5 Days Container: Ammo Pack | 0 |
|
$0.1290 / $0.3920 | Buy Now |
DISTI #
621-BAT42WS-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V 200mW RoHS: Compliant | 28891 |
|
$0.0650 / $0.3700 | Buy Now |
DISTI #
E02:0323_01115012
|
Arrow Electronics | Diode Schottky 30V 0.2A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2343 | Europe - 45000 |
|
$0.0522 / $0.0681 | Buy Now |
DISTI #
V36:1790_06692177
|
Arrow Electronics | Diode Schottky 30V 0.2A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2348 | Americas - 12000 |
|
$0.0550 / $0.0738 | Buy Now |
DISTI #
V72:2272_06692177
|
Arrow Electronics | Diode Schottky 30V 0.2A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 242 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2350 Container: Cut Strips | Americas - 242 |
|
$0.0745 | Buy Now |
|
Future Electronics | BAT42WS Series 30 V 4 A Surface Mount Schottky Barrier Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 195000Reel |
|
$0.0513 / $0.0579 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT42WS-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAT42WS-7-F
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT42WS-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT42WS-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT42WS-T1-LF | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BAT42WS-7-F vs BAT42WS-T1-LF |
BAT42WS | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Formosa Microsemi Co Ltd | BAT42WS-7-F vs BAT42WS |
BAT42WS | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | BAT42WS-7-F vs BAT42WS |
BAT42WS | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | BAT42WS-7-F vs BAT42WS |
BAT42WSRRG | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | BAT42WS-7-F vs BAT42WSRRG |
BAT42WS-AU_R1_000A1 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | BAT42WS-7-F vs BAT42WS-AU_R1_000A1 |
BAT42WS_R1_00001 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | BAT42WS-7-F vs BAT42WS_R1_00001 |
BAT42WS | Rectifier Diode, 1 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | Rectron Semiconductor | BAT42WS-7-F vs BAT42WS |
BAT42WS-B0RQG | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | BAT42WS-7-F vs BAT42WS-B0RQG |
BAT42WS_R1_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOD-123, 2 PIN | PanJit Semiconductor | BAT42WS-7-F vs BAT42WS_R1_10001 |