Part Details for BAT42W by Diodes Incorporated
Overview of BAT42W by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BAT42W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1841 |
|
RFQ |
Part Details for BAT42W
BAT42W CAD Models
BAT42W Part Data Attributes:
|
BAT42W
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAT42W
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 0.75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for BAT42W
This table gives cross-reference parts and alternative options found for BAT42W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT42W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPD48V-CMPSH-3 | Rectifier Diode, | Central Semiconductor Corp | BAT42W vs CPD48V-CMPSH-3 |
CMSSH-3TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | BAT42W vs CMSSH-3TIN/LEAD |
CPD48V-CMPSH-3#N/A | Rectifier Diode, | Central Semiconductor Corp | BAT42W vs CPD48V-CMPSH-3#N/A |
CMPSH-3PBFREE | Rectifier Diode, | Central Semiconductor Corp | BAT42W vs CMPSH-3PBFREE |