-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V, 200 mA Surface Mount General Purpose Signal Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07X1762
|
Newark | Small Signal Diode, 100 V, 200 Ma, 1 V, 1 A Rohs Compliant: Yes |Stmicroelectronics BAT41ZFILM Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.0530 / $0.0660 | Buy Now |
DISTI #
05X9519
|
Newark | Small Signal Diode, 100 V, 200 Ma, 1 V, 1 A Rohs Compliant: Yes |Stmicroelectronics BAT41ZFILM Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14485 |
|
$0.0790 | Buy Now |
DISTI #
497-5558-1-ND
|
DigiKey | DIODE SCHOTTKY 100V 200MA SOD123 Min Qty: 1 Lead time: 25 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
168482 In Stock |
|
$0.0393 / $0.3300 | Buy Now |
DISTI #
BAT41ZFILM
|
Avnet Americas | Diode Small Signal Schottky 100V 0.2A 2-Pin SOD-123 T/R - Tape and Reel (Alt: BAT41ZFILM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0389 / $0.0406 | Buy Now |
DISTI #
511-BAT41ZFILM
|
Mouser Electronics | Schottky Diodes & Rectifiers schottky diode RoHS: Compliant | 16765 |
|
$0.0380 / $0.3000 | Buy Now |
DISTI #
V36:1790_06547849
|
Arrow Electronics | Diode Small Signal Schottky 100V 0.2A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 25 Weeks Date Code: 2336 | Americas - 48000 |
|
$0.0349 / $0.0386 | Buy Now |
DISTI #
E02:0323_00207503
|
Arrow Electronics | Diode Small Signal Schottky 100V 0.2A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks Date Code: 2352 | Europe - 45000 |
|
$0.0329 / $0.0498 | Buy Now |
DISTI #
V72:2272_06547849
|
Arrow Electronics | Diode Small Signal Schottky 100V 0.2A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2240 Container: Cut Strips | Americas - 2780 |
|
$0.0416 / $0.2994 | Buy Now |
|
STMicroelectronics | Low capacitance small signal Schottky diodes RoHS: Compliant Min Qty: 1 | 18265 |
|
$0.0900 / $0.2900 | Buy Now |
|
Future Electronics | BAT41 Series 200 mA 1 V Schottky Diode Surface Mount - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks Container: Reel | 339000Reel |
|
$0.0323 / $0.0364 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT41ZFILM
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAT41ZFILM
STMicroelectronics
100 V, 200 mA Surface Mount General Purpose Signal Schottky Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT41ZFILM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT41ZFILM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD4148RFG | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | BAT41ZFILM vs MMBD4148RFG |
MMBD4148R5G | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Taiwan Semiconductor | BAT41ZFILM vs MMBD4148R5G |
BAT46W | Rectifier Diode, | Rectron Semiconductor | BAT41ZFILM vs BAT46W |
ABAS16WS-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | BAT41ZFILM vs ABAS16WS-HF |
BAT41WFILM | Low capacitance small signal Schottky diodes | STMicroelectronics | BAT41ZFILM vs BAT41WFILM |
MMBD4148AG | Rectifier Diode, | Galaxy Microelectronics | BAT41ZFILM vs MMBD4148AG |