-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V, 200 mA Surface Mount General Purpose Signal Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X9518
|
Newark | Small Signal Diode, Single, 100 V, 200 Ma, 1 V, 1 A Rohs Compliant: Yes |Stmicroelectronics BAT41KFILM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 224644 |
|
$0.0890 / $0.3890 | Buy Now |
DISTI #
25AC6217
|
Newark | Aid Rectifier Rohs Compliant: Yes |Stmicroelectronics BAT41KFILM RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 | Buy Now |
DISTI #
497-5556-1-ND
|
DigiKey | DIODE SCHOTTKY 100V 200MA SOD523 Min Qty: 1 Lead time: 25 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
60891 In Stock |
|
$0.0435 / $0.3400 | Buy Now |
DISTI #
BAT41KFILM
|
Avnet Americas | Diode Small Signal Schottky 100V 0.2A 2-Pin SOD-523 T/R - Tape and Reel (Alt: BAT41KFILM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 141000 |
|
$0.0386 | Buy Now |
DISTI #
05X9518
|
Avnet Americas | Diode Small Signal Schottky 100V 0.2A 2-Pin SOD-523 T/R - Bulk (Alt: 05X9518) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 61046 Partner Stock |
|
$0.0890 / $0.3890 | Buy Now |
DISTI #
BAT41KFILM
|
Avnet Americas | Diode Small Signal Schottky 100V 0.2A 2-Pin SOD-523 T/R - Tape and Reel (Alt: BAT41KFILM) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0375 / $0.0402 | Buy Now |
DISTI #
511-BAT41KFILM
|
Mouser Electronics | Schottky Diodes & Rectifiers schottky diode RoHS: Compliant | 211638 |
|
$0.0430 / $0.2400 | Buy Now |
DISTI #
E02:0323_00207505
|
Arrow Electronics | Diode Small Signal Schottky 100V 0.2A 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks Date Code: 2420 | Europe - 246000 |
|
$0.0370 / $0.0453 | Buy Now |
DISTI #
V36:1790_06547845
|
Arrow Electronics | Diode Small Signal Schottky 100V 0.2A 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 25 Weeks Date Code: 2422 | Americas - 90000 |
|
$0.0432 / $0.0489 | Buy Now |
DISTI #
V72:2272_06547845
|
Arrow Electronics | Diode Small Signal Schottky 100V 0.2A 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2244 Container: Cut Strips | Americas - 3 |
|
$0.0430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT41KFILM
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAT41KFILM
STMicroelectronics
100 V, 200 mA Surface Mount General Purpose Signal Schottky Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |