Part Details for BAT32LSYL by Nexperia
Results Overview of BAT32LSYL by Nexperia
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT32LSYL Information
BAT32LSYL by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAT32LSYL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK6638
|
Newark | Bipolar Discretes Rohs Compliant: Yes |Nexperia BAT32LSYL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6235 |
|
$0.2810 | Buy Now |
DISTI #
1727-BAT32LSYLCT-ND
|
DigiKey | DIODE SCHOT 30V 200MA DFN1006BD2 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0315 / $0.2700 | Buy Now |
DISTI #
BAT32LSYL
|
Avnet Americas | Diode Small Signal Schottky 30V 1A 2-Pin DFN1006BD T/R - Tape and Reel (Alt: BAT32LSYL) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0313 / $0.0343 | Buy Now |
DISTI #
771-BAT32LSYL
|
Mouser Electronics | Schottky Diodes & Rectifiers General-purpose Schottky diode RoHS: Compliant | 9705 |
|
$0.0370 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks | 0 |
|
$0.0328 / $0.0340 | Buy Now |
DISTI #
BAT32LSYL
|
TTI | Schottky Diodes & Rectifiers General-purpose Schottky diode RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0307 / $0.0339 | Buy Now |
DISTI #
BAT32LSYL
|
EBV Elektronik | Diode Small Signal Schottky 30V 1A 2Pin DFN1006BD TR (Alt: BAT32LSYL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |