Part Details for BAT30AFILM by STMicroelectronics
Results Overview of BAT30AFILM by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT30AFILM Information
BAT30AFILM by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAT30AFILM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 806 |
|
RFQ | ||
|
|
Quest Components | 0.3 A, 30 V, 2 ELEMENT, SILICON, SIGNAL DIODE | 23455 |
|
$0.0442 / $0.1472 | Buy Now |
|
|
Vyrian | Discontinued | 6564 |
|
RFQ |
US Tariff Estimator: BAT30AFILM by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BAT30AFILM
BAT30AFILM Part Data Attributes
|
|
BAT30AFILM
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAT30AFILM
STMicroelectronics
Small signal Schotky diodes
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sot-23, 3 Pin | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Application | Fast Recovery | |
| Configuration | Common Anode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.58 V | |
| JESD-30 Code | R-PDSO-G3 | |
| Non-rep Pk Forward Current-Max | 1 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 0.3 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 30 V | |
| Reverse Current-Max | 5 µA | |
| Reverse Test Voltage | 30 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
BAT30AFILM Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a layout with a small footprint and short traces to minimize parasitic inductance and capacitance. A recommended layout is available in the application note AN2689.
-
Use a soldering iron with a temperature of 250°C to 260°C and a solder with a melting point of 217°C to 220°C. Apply a small amount of solder paste to the pads and use a reflow oven or a hot air gun to solder the component.
-
The BAT30AFILM can withstand a maximum voltage stress of 30 V, but it's recommended to limit the voltage to 25 V to ensure reliable operation and to prevent damage to the component.
-
The BAT30AFILM is rated for operation up to 150°C, but its performance may degrade at high temperatures. It's recommended to derate the component's characteristics according to the temperature derating curve provided in the datasheet.
-
Handle the BAT30AFILM with ESD-protective equipment and follow proper ESD handling procedures to prevent damage to the component. It's also recommended to use ESD protection devices in the circuit design.