Part Details for BAT29 by STMicroelectronics
Overview of BAT29 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BAT29
BAT29 CAD Models
BAT29 Part Data Attributes
|
BAT29
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAT29
STMicroelectronics
SILICON, UHF BAND, MIXER DIODE, DO-35
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Breakdown Voltage-Min | 5 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Noise Figure-Max | 7 dB | |
Non-rep Pk Forward Current-Max | 0.06 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 30 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BAT29
This table gives cross-reference parts and alternative options found for BAT29. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT29, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE112 | Mixer Diode, Ultra High Frequency, Silicon, DO-35, | NTE Electronics Inc | BAT29 vs NTE112 |
JAN1N21WGMR | SILICON, S BAND, MIXER DIODE | TE Connectivity | BAT29 vs JAN1N21WGMR |
1N21WG | Mixer Diode, S Band, 450ohm Z(V) Max, 5.5dB Noise Figure, Silicon, DO-23, HERMETIC SEALED, DO-23, 2 PIN | Advanced Semiconductor Inc | BAT29 vs 1N21WG |
1N21WE | Microwave Mixer Diode, | Semigen Inc | BAT29 vs 1N21WE |
1N23WEMR | Mixer Diode | Massachusetts Bay Technologies | BAT29 vs 1N23WEMR |
1N23EM | SILICON,XBAND, MIXER DIODE | TE Connectivity | BAT29 vs 1N23EM |
1N21GMR | Microwave Mixer Diode, | Semigen Inc | BAT29 vs 1N21GMR |
1N21WGMR | Microwave Mixer Diode, | Semigen Inc | BAT29 vs 1N21WGMR |
JAN1N21WG | SILICON, S BAND, MIXER DIODE | TE Connectivity | BAT29 vs JAN1N21WG |
1N23WFMR | Mixer Diode, X Band, 7dB Noise Figure, Silicon, DO-23, HERMETIC SEALED, DO-23, 2 PIN | Advanced Semiconductor Inc | BAT29 vs 1N23WFMR |