Part Details for BAT18 by Siemens
Overview of BAT18 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for BAT18
BAT18 CAD Models
BAT18 Part Data Attributes:
|
BAT18
Siemens
Buy Now
Datasheet
|
Compare Parts:
BAT18
Siemens
Pin Diode, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SWITCHING | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1 pF | |
Diode Capacitance-Nom | 0.75 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.7 Ω | |
Diode Res Test Current | 5 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT18
This table gives cross-reference parts and alternative options found for BAT18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT18 | Pin Diode, 35V V(BR), Silicon, VPS05161, 3 PIN | Infineon Technologies AG | BAT18 vs BAT18 |
933410710235 | DIODE 35 V, SILICON, PIN DIODE, PIN Diode | NXP Semiconductors | BAT18 vs 933410710235 |
BAT18212 | DIODE 35 V, SILICON, PIN DIODE, PIN Diode | NXP Semiconductors | BAT18 vs BAT18212 |
BAT18E6327 | Pin Diode, Silicon | Infineon Technologies AG | BAT18 vs BAT18E6327 |
BAT18-T | DIODE 35 V, SILICON, PIN DIODE, TO-236AB, PLASTIC, SMD, 3 PIN, PIN Diode | NXP Semiconductors | BAT18 vs BAT18-T |
BAT18 | Pin Diode, Silicon | YAGEO Corporation | BAT18 vs BAT18 |
933410710215 | DIODE 35 V, SILICON, PIN DIODE, PIN Diode | NXP Semiconductors | BAT18 vs 933410710215 |
BAT18TRL13 | Pin Diode, Silicon, | YAGEO Corporation | BAT18 vs BAT18TRL13 |