Part Details for BAT17 by Philips Semiconductors
Overview of BAT17 by Philips Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, Schottky, 4 Volt, SOT-23 | 293 |
|
$0.1020 / $0.1530 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 4 Volt, SOT-23 | 1916 |
|
$0.2000 / $1.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6111 |
|
RFQ |
Part Details for BAT17
BAT17 CAD Models
BAT17 Part Data Attributes
|
BAT17
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAT17
Philips Semiconductors
Mixer Diode, 8dB Noise Figure, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
JESD-609 Code | e3 | |
Noise Figure-Max | 8 dB | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |