Part Details for BAT17 by North American Philips Discrete Products Div
Overview of BAT17 by North American Philips Discrete Products Div
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAT17
BAT17 CAD Models
BAT17 Part Data Attributes
|
BAT17
North American Philips Discrete Products Div
Buy Now
Datasheet
|
Compare Parts:
BAT17
North American Philips Discrete Products Div
Mixer Diode, 8dB Noise Figure, Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
JESD-609 Code | e0 | |
Noise Figure-Max | 8 dB | |
Operating Temperature-Max | 150 °C | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |