Part Details for BAT17-07 by Siemens
Overview of BAT17-07 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAT17-07
BAT17-07 CAD Models
BAT17-07 Part Data Attributes:
|
BAT17-07
Siemens
Buy Now
Datasheet
|
Compare Parts:
BAT17-07
Siemens
Mixer Diode, Very High Frequency to Ultra High Frequency, 7dB Noise Figure, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Breakdown Voltage-Min | 4 V | |
Case Connection | CATHODE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Noise Figure-Max | 7 dB | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.25 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT17-07
This table gives cross-reference parts and alternative options found for BAT17-07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT17-07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT17-07E6327 | Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon | Siemens | BAT17-07 vs BAT17-07E6327 |
BAT17-07 | Mixer Diode, Very High Frequency to Ultra High Frequency, 7dB Noise Figure, Silicon, ROHS COMPLIANT PACKAGE-4 | Infineon Technologies AG | BAT17-07 vs BAT17-07 |