Part Details for BAT17-06WE6327 by Infineon Technologies AG
Overview of BAT17-06WE6327 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT17-06WE6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BAT17-06WE6327-ND
|
DigiKey | RF MIXER/DETECTOR SCHOTTKY DIODE Min Qty: 4157 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.0700 | Buy Now |
|
Rochester Electronics | BAT17 - RF Mixer and Detector Schottky Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.0620 / $0.0729 | Buy Now |
|
Sense Electronic Company Limited | SOT-323 | 147000 |
|
RFQ |
Part Details for BAT17-06WE6327
BAT17-06WE6327 CAD Models
BAT17-06WE6327 Part Data Attributes:
|
BAT17-06WE6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAT17-06WE6327
Infineon Technologies AG
Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon, SOT-323, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SC-70 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Capacitance-Max | 0.75 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.35 V | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT17-06WE6327
This table gives cross-reference parts and alternative options found for BAT17-06WE6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT17-06WE6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT17-06WE6327 | Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon | Siemens | BAT17-06WE6327 vs BAT17-06WE6327 |