Part Details for BAT160S by Nexperia
Overview of BAT160S by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAT160S
BAT160S CAD Models
BAT160S Part Data Attributes
|
BAT160S
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAT160S
Nexperia
Rectifier Diode, Schottky, 2 Element, 1A, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SC-73, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 1998-12-08 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW SWITCHING LOSS | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE AND CATHODE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAT160S
This table gives cross-reference parts and alternative options found for BAT160S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT160S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934051420115 | DIODE 1 A, 60 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, SC-73, 4 PIN, Signal Diode | NXP Semiconductors | BAT160S vs 934051420115 |
BAT160STRL | DIODE 1 A, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, 4 PIN, Signal Diode | NXP Semiconductors | BAT160S vs BAT160STRL |
BAT160ST/R | DIODE 1 A, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-73, 4 PIN, Signal Diode | NXP Semiconductors | BAT160S vs BAT160ST/R |
BAT160S | DIODE 1 A, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-73, 4 PIN, Signal Diode | NXP Semiconductors | BAT160S vs BAT160S |