-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BAT160S-QXCT-ND
|
DigiKey | DIODE ARR SCHOTT 60V 1A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
860 In Stock |
|
$0.2223 / $0.8300 | Buy Now |
DISTI #
BAT160S-QX
|
Avnet Americas | - Tape and Reel (Alt: BAT160S-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2105 | Buy Now |
DISTI #
771-BAT160S-QX
|
Mouser Electronics | Schottky Diodes & Rectifiers BAT160S-Q/SOT223/SC-73 RoHS: Compliant | 0 |
|
$0.2220 / $0.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks | 0 |
|
$0.2340 | Buy Now |
DISTI #
BAT160S-QX
|
TTI | Schottky Diodes & Rectifiers BAT160S-Q/SOT223/SC-73 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2220 / $0.2270 | Buy Now |
DISTI #
BAT160S-QX
|
TME | Diode: Schottky rectifying, SOT223, SMD, 60V, 1A, reel,tape Min Qty: 1 | 0 |
|
$0.3110 / $0.7180 | RFQ |
DISTI #
BAT160S-QX
|
Avnet Silica | (Alt: BAT160S-QX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 4000 |
|
Buy Now | |
DISTI #
BAT160S-QX
|
EBV Elektronik | (Alt: BAT160S-QX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy