There are no models available for this part yet.
Overview of BAT160C by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for BAT160C by NXP Semiconductors
Part Data Attributes for BAT160C by NXP Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SC-73
|
Package Description
|
PLASTIC, SC-73, 4 PIN
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
NXP
|
Additional Feature
|
LOW SWITCHING LOSS
|
Case Connection
|
CATHODE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.85 V
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
10 A
|
Number of Elements
|
2
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
60 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for BAT160C
This table gives cross-reference parts and alternative options found for BAT160C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT160C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934051410115 | DIODE 1 A, 60 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, SC-73, 4 PIN, Signal Diode | NXP Semiconductors | BAT160C vs 934051410115 |
BAT160C,115 | BAT160C - Schottky barrier double diode@en-us SC-73 4-Pin | Nexperia | BAT160C vs BAT160C,115 |
934051410115 | Rectifier Diode, Schottky, 2 Element, 1A, 60V V(RRM), Silicon | Nexperia | BAT160C vs 934051410115 |
Related Parts for BAT160C
-
BAS19LT1GRectifier Diodes
-
RD10FS-T1-AYZener Diodes
-
C0603C104K3RACAUTOFixed Capacitors
-
SMLJ15CATransient Suppressors
-
IRLH5030TRPBFPower Field-Effect Transistors
-
MC9S12XDG128MALMicrocontrollers
-
CSSH2728FT20L0Fixed Resistors
-
BC183LCSmall Signal Bipolar Transistors
-
1410189-1Headers and Edge Type Connectors