Part Details for BAT15-050D by Siemens
Overview of BAT15-050D by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1004S050-DB | Renesas Electronics Corporation | ADC1004S050 demo board | |
ADC1003S050-DB | Renesas Electronics Corporation | ADC1003S050 demo board |
Part Details for BAT15-050D
BAT15-050D CAD Models
BAT15-050D Part Data Attributes
|
BAT15-050D
Siemens
Buy Now
Datasheet
|
Compare Parts:
BAT15-050D
Siemens
Mixer Diode, Low Barrier, C Band, 400ohm Z(V) Max, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | X-LXMW-F3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Breakdown Voltage-Min | 4 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 0.25 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | C BAND | |
Impedance-Max | 400 Ω | |
Impedance-Min | 250 Ω | |
JESD-30 Code | X-LXMW-F3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 8 GHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Output Current-Max | 100 A | |
Package Body Material | GLASS | |
Package Shape | UNSPECIFIED | |
Package Style | MICROWAVE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Tangential Signal Sensitivity-Min | 53 dBm | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | UNSPECIFIED | |
Type of Schottky Barrier | LOW BARRIER |