Part Details for BAT140A by Philips Semiconductors
Overview of BAT140A by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BAT140A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SCHOTTKY BARRIER DOUBLE DIODE Rectifier Diode, Schottky, 2 Element, 1A, 40V V(RRM), Silicon RoHS: Not Compliant | Europe - 68000 |
|
RFQ |
Part Details for BAT140A
BAT140A CAD Models
BAT140A Part Data Attributes:
|
BAT140A
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAT140A
Philips Semiconductors
Rectifier Diode, Schottky, 1A, 40V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
Non-rep Pk Forward Current-Max | 10 A | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |