Part Details for BAT14-050R by Infineon Technologies AG
Overview of BAT14-050R by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Part Details for BAT14-050R
BAT14-050R CAD Models
BAT14-050R Part Data Attributes
|
BAT14-050R
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAT14-050R
Infineon Technologies AG
Diode,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Impedance-Max | 500 Ω | |
Impedance-Min | 350 Ω | |
Operating Frequency-Max | 8 GHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Surface Mount | YES | |
Tangential Signal Sensitivity-Min | 48 dBm |