Part Details for BAT14-020S by Siemens
Overview of BAT14-020S by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Part Details for BAT14-020S
BAT14-020S CAD Models
BAT14-020S Part Data Attributes:
|
BAT14-020S
Siemens
Buy Now
Datasheet
|
Compare Parts:
BAT14-020S
Siemens
Mixer Diode, Medium Barrier, S Band, 500ohm Z(V) Max, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | R-LDMW-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Breakdown Voltage-Min | 4 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.35 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | S BAND | |
Impedance-Max | 500 Ω | |
Impedance-Min | 350 Ω | |
JESD-30 Code | R-LDMW-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Frequency-Max | 4 GHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Output Current-Max | 100 A | |
Package Body Material | GLASS | |
Package Shape | RECTANGULAR | |
Package Style | MICROWAVE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Tangential Signal Sensitivity-Min | 48 dBm | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Type of Schottky Barrier | MEDIUM BARRIER |