Part Details for BAT14-014 by Siemens
Overview of BAT14-014 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Part Details for BAT14-014
BAT14-014 CAD Models
BAT14-014 Part Data Attributes:
|
BAT14-014
Siemens
Buy Now
Datasheet
|
Compare Parts:
BAT14-014
Siemens
Mixer Diode, Medium Barrier, S Band, 5.5dB Noise Figure, Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | O-LXMW-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Breakdown Voltage-Min | 3 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.35 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | O-LXMW-G2 | |
Noise Figure-Max | 5.5 dB | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Frequency-Max | 4 GHz | |
Operating Frequency-Min | 2 GHz | |
Output Current-Max | 100 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | UNSPECIFIED | |
Type of Schottky Barrier | MEDIUM BARRIER |
Alternate Parts for BAT14-014
This table gives cross-reference parts and alternative options found for BAT14-014. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT14-014, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT14-014 | Mixer Diode, Medium Barrier, S Band, 5.5dB Noise Figure, Silicon, | Infineon Technologies AG | BAT14-014 vs BAT14-014 |