Part Details for BAT14-013H by Infineon Technologies AG
Overview of BAT14-013H by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Part Details for BAT14-013H
BAT14-013H CAD Models
BAT14-013H Part Data Attributes:
|
BAT14-013H
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAT14-013H
Infineon Technologies AG
Mixer Diode, Medium Barrier, 5.5dB Noise Figure, Silicon, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.6 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
JESD-30 Code | O-PELF-N2 | |
Noise Figure-Max | 5.5 dB | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Type of Schottky Barrier | MEDIUM BARRIER |
Alternate Parts for BAT14-013H
This table gives cross-reference parts and alternative options found for BAT14-013H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT14-013H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT14-013H | Mixer Diode, Medium Barrier, 5.5dB Noise Figure, Silicon | Siemens | BAT14-013H vs BAT14-013H |