-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT1000-7-F by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH9441
|
Newark | Schottky Rectifier Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. BAT1000-7-F RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1160 / $0.1240 | Buy Now |
DISTI #
BAT1000-7FDICT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A SOT233 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6643 In Stock |
|
$0.1635 / $0.6400 | Buy Now |
DISTI #
BAT1000-7-F
|
Avnet Americas | Diode Schottky 40V 1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT1000-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel |
3000 |
|
$0.1160 / $0.1234 | Buy Now |
DISTI #
BAT1000-7-F
|
Avnet Americas | Diode Schottky 40V 1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT1000-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
621-BAT1000-7-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 1.0A 40V RoHS: Compliant | 5133 |
|
$0.1690 / $0.6300 | Buy Now |
DISTI #
70550407
|
RS | 1A 40V Schottky Barrier Rectifier SOT-23 | Diodes Inc BAT1000-7-F RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4670 | RFQ |
|
Future Electronics | BAT1000 Series 40 V 1 A Surface Mount Schottky Barrier Rectifier - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.1460 / $0.1500 | Buy Now |
|
Future Electronics | BAT1000 Series 40 V 1 A Surface Mount Schottky Barrier Rectifier - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.1460 / $0.1500 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 1755 |
|
$0.1260 / $0.4500 | Buy Now |
|
Quest Components | 1 A, 40 V, SILICON, SIGNAL DIODE | 1404 |
|
$0.1560 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT1000-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAT1000-7-F
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.27 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT1000-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT1000-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZHCS1000 | Diodes Incorporated | $0.2231 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SOT-23, 3 PIN | BAT1000-7-F vs ZHCS1000 |
UZHCS1000 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SOT-23, 3 PIN | BAT1000-7-F vs UZHCS1000 |
ZHCS1000TC | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SOT-23, 3 PIN | BAT1000-7-F vs ZHCS1000TC |
ZHCS1000TA | Diodes Incorporated | $0.2224 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, SOT-23, 3 PIN | BAT1000-7-F vs ZHCS1000TA |
UZHCS1000TA | Zetex / Diodes Inc | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, MINIATUER PACKAGE-3 | BAT1000-7-F vs UZHCS1000TA |
UZHCS1000TA | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, MINIATUER PACKAGE-3 | BAT1000-7-F vs UZHCS1000TA |
UZHCS1000TC | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, MINIATUER PACKAGE-3 | BAT1000-7-F vs UZHCS1000TC |