Part Details for BAT-HLD-012-SMT-TR by TE Connectivity
Overview of BAT-HLD-012-SMT-TR by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT-HLD-012-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK9616
|
Newark | Battery Holder, Cr1216/1225, Smd Rohs Compliant: Yes |Te Connectivity BAT-HLD-012-SMT-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 555 |
|
$0.9850 | Buy Now |
DISTI #
BAT-HLD-012-SMTCT-ND
|
DigiKey | BATT RETAINER COIN 12MM 1CEL SMD Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37259 In Stock |
|
$0.4750 / $0.4800 | Buy Now |
DISTI #
712-BAT-HLD012SMT-TR
|
Mouser Electronics | Coin Cell Battery Holders Bat Hld CR1216/1225 SMT Tape n Reel RoHS: Compliant | 11912 |
|
$0.4750 / $0.4800 | Buy Now |
DISTI #
74509231
|
RS | Battery Holder Coin 12.5 SMT Nickel, LINX Miscellaneous, Tape and Reel | TE Connectivity BAT-HLD-012-SMT-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5300 | RFQ |
|
Future Electronics | Coin Cell Battery Holders Bat Hld CR1216/1225 SMT RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 8000Reel |
|
$0.4850 / $0.5250 | Buy Now |
|
Future Electronics | Coin Cell Battery Holders Bat Hld CR1216/1225 SMT RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5400 / $0.5800 | Buy Now |
DISTI #
AMPBAT-HLD-012-SMT-TR
|
Heilind Electronics | BATT HLDR Coin 12.5 SMT Nickel T&R | Americas - 750 in Stock |
|
$0.4627 / $0.5847 | Buy Now |
|
Onlinecomponents.com | Battery Holder 1216 1225 SMT T&R Pack |
2000 In Stock 31000 Factory Stock |
|
$0.4060 / $0.5765 | Buy Now |
DISTI #
BAT-HLD-012-SMT-TR
|
TTI | Coin Cell Battery Holders Bat Hld CR1216/1225 SMT Tape n Reel Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.6330 | Buy Now |
DISTI #
AMPBAT-HLD-012-SMT-TR
|
Interstate Connecting Components | BATT HLDR Coin 12.5 SMT Nickel T&R | 150 |
|
$0.4627 / $0.5847 | Buy Now |