Part Details for BAT-3.4VRLA by Altech Corporation
Results Overview of BAT-3.4VRLA by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT-3.4VRLA Information
BAT-3.4VRLA by Altech Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAT-3.4VRLA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2150
|
Newark | 24Vdc Battery Enc. 3.4Ah(2X12) |Altech BAT-3.4VRLA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$268.0200 / $325.2000 | Buy Now |
DISTI #
BAT-3.4VRLA-ND
|
DigiKey | 24VDC BATTERY ENC 34AH(2X12) DR Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$296.8500 | Buy Now |
DISTI #
845-BAT-3.4VRLA
|
Mouser Electronics | Battery Enclosures 24Vdc Batt enc 3.4Ah 2X12DR/Pnl mnt W/bat RoHS: Compliant | 0 |
|
$439.6600 / $520.7100 | Order Now |
DISTI #
75667058
|
RS | 24Vdc Battery enc. 3.4Ah(2X12), DR / Panel mount WITH battery | Altech Corp BAT-3.4VRLA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$296.8500 | RFQ |
|
Future Electronics | BAT Series 82 x 200 x 160 mm 24 V 3.2 Ah Backup Enclosure with VRLA Batteries RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Box |
0 Box |
|
$245.4000 / $257.6700 | Buy Now |
|
Onlinecomponents.com | Battery Enclosure - Output 24V - 3.2Ah - Max. Input 0.80 A - Max. Output 25 A - DIN Rail/ Wall Mount... more RoHS: Compliant | 3 Factory Stock |
|
$248.0100 / $262.9300 | Buy Now |
|
Powell Electronics | 24Vdc Battery enc. 3.4Ah(2X12) Min Qty: 1 | 2 |
|
$297.8000 | Buy Now |
|
Master Electronics | Battery Enclosure - Output 24V - 3.2Ah - Max. Input 0.80 A - Max. Output 25 A - DIN Rail/ Wall Mount... more RoHS: Compliant | 3 Factory Stock |
|
$248.0100 / $262.9300 | Buy Now |