Part Details for BAT-250 by Amprobe Test Tools
Overview of BAT-250 by Amprobe Test Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y9330
|
Newark | Tester, Battery, Aa/Aaa/C/D/1.5V/9V, Battery Technologies Supported:-, Voltage Measuring Range Dc:9V, External Height:110Mm, External Width:74Mm, External Depth:29Mm, Product Range:- |Amprobe Fluke BAT-250 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$13.9900 | Buy Now |
DISTI #
705-1056-ND
|
DigiKey | BATT TESTER/CAPACITY ANALYZER Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
20 In Stock |
|
$11.8900 | Buy Now |
DISTI #
569-BAT-250
|
Mouser Electronics | Battery Testers Battery Tester Handheld | 6 |
|
$11.8900 | Buy Now |
DISTI #
70979594
|
RS | Battery Tester, Handheld, 9V, AAA, AA, C, D and 1.5V Button/Coin/Watch Batteries | Amprobe BAT-250 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$11.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.8700 / $13.9900 | Buy Now |
DISTI #
22933.1
|
TestEquity LLC | Amprobe BAT-250 Battery Tester, For Sizes 9V, AA, AAA, C, D, 1.5 V Button Type, Red, BAT-200 Series | 85 |
|
$13.9900 | Buy Now |