-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage Switching Diode Series, +175°C 200V, Switching Diode, X2DFNW2, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-BASH20MX2WT5GCT-ND
|
DigiKey | 100V & 200V SW DIODE IN X2DFNW2 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0469 / $0.2500 | Buy Now |
DISTI #
BASH20MX2WT5G
|
Avnet Americas | BASH16MX2W - HIGH VOLTAGE SWITCHING DIODE - Tape and Reel (Alt: BASH20MX2WT5G) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Reel | 128000 Factory Stock |
|
$0.0465 / $0.0555 | Buy Now |
DISTI #
863-BASH20MX2WT5G
|
Mouser Electronics | Small Signal Switching Diodes 100V & 200V SW DIODE IN X2DFNW2 RoHS: Not Compliant | 8000 |
|
$0.0480 / $0.4100 | Buy Now |
|
Onlinecomponents.com | High Voltage Switching Diode Series, +175°C 200V, Switching Diode | 0 |
|
$0.0447 / $0.0507 | Buy Now |
|
Rochester Electronics | BASH16MX2W - High Voltage Switching Diode pbFree: No Status: Active Min Qty: 1 | 128000 |
|
$0.0465 / $0.0547 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BASH20MX2WT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BASH20MX2WT5G
onsemi
High Voltage Switching Diode Series, +175°C 200V, Switching Diode, X2DFNW2, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | X2DFNW2 | |
Manufacturer Package Code | 711BG | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | HIGH VOLTAGE | |
Breakdown Voltage-Min | 200 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 9 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.3 W | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 150 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |