Part Details for BAS78A by Siemens
Overview of BAS78A by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BAS78A
BAS78A CAD Models
BAS78A Part Data Attributes
|
BAS78A
Siemens
Buy Now
Datasheet
|
Compare Parts:
BAS78A
Siemens
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | R-PSSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 25 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 1.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 1 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for BAS78A
This table gives cross-reference parts and alternative options found for BAS78A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS78A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS78C | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, VPS05163, 4 PIN | Infineon Technologies AG | BAS78A vs BAS78C |
BAS79A | Rectifier Diode, 2 Element, 1A, 50V V(RRM), Silicon, VPS05163, 4 PIN | Infineon Technologies AG | BAS78A vs BAS79A |
BAS78D | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | Siemens | BAS78A vs BAS78D |
BAS79B | Rectifier Diode, 2 Element, 1A, 100V V(RRM), Silicon, VPS05163, 4 PIN | Infineon Technologies AG | BAS78A vs BAS79B |
BAS78B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Siemens | BAS78A vs BAS78B |
BAS79C | Rectifier Diode, 2 Element, 1A, 200V V(RRM), Silicon | Siemens | BAS78A vs BAS79C |
BAS79B | Rectifier Diode, 2 Element, 1A, 100V V(RRM), Silicon | Siemens | BAS78A vs BAS79B |
BAS78C | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon | Siemens | BAS78A vs BAS78C |