BAS70TW_S2_00001
Description: Rectifier Diode, Schottky, 1 Phase, 3 Element, 0.2A, 70V V(RRM), Silicon, SC-70, SOT- 363, 6 PIN

Overview of BAS70TW_S2_00001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CO-142BNCX200-001 Amphenol Cables on Demand Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft
FO-DUALSTLC00-001 Amphenol Cables on Demand Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m
CO-316SMAX200-001 Amphenol Cables on Demand Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft

Price & Stock for BAS70TW_S2_00001 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 241-BAS70TW_S2_00001
Mouser Electronics Schottky Diodes & Rectifiers 70V,Schottky,SOT-363,0.2A RoHS: Compliant 0
  • 1 $0.2300
  • 10 $0.1380
  • 100 $0.0630
  • 1,000 $0.0500
  • 2,500 $0.0430
  • 10,000 $0.0340
  • 20,000 $0.0330
  • 50,000 $0.0290
  • 100,000 $0.0270
$0.0270 / $0.2300 Order Now
NAC 70V,Schottky,SOT-363,0.2A RoHS: Compliant Min Qty: 1 Package Multiple: 10000 30000
  • 15,000 $0.0300
  • 30,000 $0.0270
$0.0270 / $0.0300 Buy Now

CAD Models for BAS70TW_S2_00001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BAS70TW_S2_00001 by PanJit Semiconductor

BAS70TW_S2_00001
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
Package Description
SC-70, SOT- 363, 6 PIN
Reach Compliance Code
compliant
Samacsys Manufacturer
PANJIT
Application
GENERAL PURPOSE
Breakdown Voltage-Min
70 V
Configuration
SEPARATE, 3 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
0.6 A
Number of Elements
3
Number of Phases
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.225 W
Rep Pk Reverse Voltage-Max
70 V
Reverse Current-Max
0.1 µA
Reverse Recovery Time-Max
0.005 µs
Reverse Test Voltage
50 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. BAS70TW_S2_00001
    PanJit Semiconductor
    Rectifier Diode, Schottky, 1 Phase, 3 Element, 0.2A, 70V V(RRM), Silicon, SC-70, SOT- 363, 6 PIN
    VS

Alternate Parts for BAS70TW_S2_00001

This table gives cross-reference parts and alternative options found for BAS70TW_S2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70TW_S2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BAS70TW_S2_10001 Rectifier Diode, Schottky, 1 Phase, 3 Element, 0.2A, 70V V(RRM), Silicon, SC-70, SOT- 363, 6 PIN PanJit Semiconductor BAS70TW_S2_00001 vs BAS70TW_S2_10001
BAS70TW_R2_10001 Rectifier Diode, Schottky, 1 Phase, 3 Element, 0.2A, 70V V(RRM), Silicon, SC-70, SOT- 363, 6 PIN PanJit Semiconductor BAS70TW_S2_00001 vs BAS70TW_R2_10001
BAS70TW-AU_R1_000A1 Rectifier Diode, Schottky, 1 Phase, 3 Element, 0.2A, 70V V(RRM), Silicon, SOT-363, 6 PIN PanJit Semiconductor BAS70TW_S2_00001 vs BAS70TW-AU_R1_000A1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAS70TW_S2_00001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAS70TW_S2_00001 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of BAS70TW_S2_00001 would you like to use for your alert(s)?
  • Please alert me when BAS70TW_S2_00001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAS70TW_S2_00001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAS70TW_S2_00001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAS70TW_S2_00001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAS70TW_S2_00001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAS70TW_S2_00001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: